Microchip ATTINY24A-MMH, 8bit AVR Microcontroller, AVR, 20MHz, 2 kB Flash, 20-Pin VQFN

RS Stock No.: 133-0984Brand: MicrochipManufacturers Part No.: ATTINY24A-MMH
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AVR

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

0.8mm

Width

3.1mm

Length

3.1mm

ADCs

1(8 x 10 bit)

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.8mm

Pulse Width Modulation

1(4 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY24A-MMH, 8bit AVR Microcontroller, AVR, 20MHz, 2 kB Flash, 20-Pin VQFN

P.O.A.

Microchip ATTINY24A-MMH, 8bit AVR Microcontroller, AVR, 20MHz, 2 kB Flash, 20-Pin VQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AVR

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

0.8mm

Width

3.1mm

Length

3.1mm

ADCs

1(8 x 10 bit)

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.8mm

Pulse Width Modulation

1(4 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)