Technical Documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
JEDEC SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
2
Typical Operating Supply Voltage
2.7 → 5.5 V
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1 (4 x 10 bit)
Length
4.98mm
Number of ADC Units
1
Pulse Width Modulation
2 (2 x 8 bit)
Dimensions
4.98 x 3.99 x 1.5mm
Width
3.99mm
Height
1.5mm
Program Memory Type
Flash
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
JEDEC SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
2
Typical Operating Supply Voltage
2.7 → 5.5 V
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1 (4 x 10 bit)
Length
4.98mm
Number of ADC Units
1
Pulse Width Modulation
2 (2 x 8 bit)
Dimensions
4.98 x 3.99 x 1.5mm
Width
3.99mm
Height
1.5mm
Program Memory Type
Flash
Product Details