Microchip ATTINY25V-10SSU, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB Flash, 8-Pin SOIC

RS Stock No.: 738-0640Brand: MicrochipManufacturers Part No.: ATTINY25V-10SSU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

10MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Pulse Width Modulation

1(2 Channel)

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.98mm

ADCs

4 x 10 bit

Width

3.99mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.75mm

Number of LIN Channels

0

Dimensions

4.98 x 3.99 x 1.75mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY25V-10SSU, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB Flash, 8-Pin SOIC

P.O.A.

Microchip ATTINY25V-10SSU, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB Flash, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

10MHz

RAM Size

256 B

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Pulse Width Modulation

1(2 Channel)

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.98mm

ADCs

4 x 10 bit

Width

3.99mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.75mm

Number of LIN Channels

0

Dimensions

4.98 x 3.99 x 1.75mm

Program Memory Type

Flash

Number of Ethernet Channels

0