Technical documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
128 B, 2 kB
Maximum Frequency
8MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
11 x 10 bit
Width
5.1mm
Pulse Width Modulation
2 x 8 bit
Number of LIN Channels
0
Dimensions
5.1 x 5.1 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Height
0.95mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
128 B, 2 kB
Maximum Frequency
8MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
11 x 10 bit
Width
5.1mm
Pulse Width Modulation
2 x 8 bit
Number of LIN Channels
0
Dimensions
5.1 x 5.1 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Height
0.95mm