Microchip ATTINY26L-8SU, 8bit AVR Microcontroller, ATtiny, 8MHz, 128 B, 2 kB Flash, 20-Pin SOIC

RS Stock No.: 629-2233Brand: MicrochipManufacturers Part No.: ATTINY26L-8SU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 B, 2 kB

Maximum Frequency

8MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

13mm

Height

2.35mm

ADCs

11 x 10 bit

Width

7.6mm

Pulse Width Modulation

2 x 8 bit

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY26L-8SU, 8bit AVR Microcontroller, ATtiny, 8MHz, 128 B, 2 kB Flash, 20-Pin SOIC

P.O.A.

Microchip ATTINY26L-8SU, 8bit AVR Microcontroller, ATtiny, 8MHz, 128 B, 2 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 B, 2 kB

Maximum Frequency

8MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

13mm

Height

2.35mm

ADCs

11 x 10 bit

Width

7.6mm

Pulse Width Modulation

2 x 8 bit