Microchip ATTINY28L-4PU, 8bit AVR Microcontroller, ATtiny, 4MHz, 2 kB Flash, 28-Pin PDIP

RS Stock No.: 814-9226Brand: MicrochipManufacturers Part No.: ATTINY28L-4PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-45 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

34.79mm

Height

4.06mm

Number of LIN Channels

0

Width

7.49mm

Dimensions

34.79 x 7.49 x 4.06mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY28L-4PU, 8bit AVR Microcontroller, ATtiny, 4MHz, 2 kB Flash, 28-Pin PDIP

P.O.A.

Microchip ATTINY28L-4PU, 8bit AVR Microcontroller, ATtiny, 4MHz, 2 kB Flash, 28-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-45 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

34.79mm

Height

4.06mm

Number of LIN Channels

0

Width

7.49mm

Dimensions

34.79 x 7.49 x 4.06mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)