Microchip ATTINY441-MMH, 8bit AVR Microcontroller, ATtiny, 16MHz, 4 kB Flash, 14-Pin VQFN

RS Stock No.: 899-6877Brand: MicrochipManufacturers Part No.: ATTINY441-MMH
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

250 B

USB Channels

0

Number of PWM Units

3

Typical Operating Supply Voltage

1.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

3.1mm

ADCs

1 (17 x 10 bit)

Height

0.8mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.8mm

Pulse Width Modulation

1 (1 x 8 bit), 2 (2 x 16 bit)

Program Memory Type

Flash

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY441-MMH, 8bit AVR Microcontroller, ATtiny, 16MHz, 4 kB Flash, 14-Pin VQFN
Select packaging type

P.O.A.

Microchip ATTINY441-MMH, 8bit AVR Microcontroller, ATtiny, 16MHz, 4 kB Flash, 14-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATtiny

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

250 B

USB Channels

0

Number of PWM Units

3

Typical Operating Supply Voltage

1.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

3.1mm

ADCs

1 (17 x 10 bit)

Height

0.8mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.8mm

Pulse Width Modulation

1 (1 x 8 bit), 2 (2 x 16 bit)

Program Memory Type

Flash

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)