Microchip ATTINY461-20PU, 8bit AVR Microcontroller, AVR, 20MHz, 4 kB Flash, 20-Pin PDIP

RS Stock No.: 133-1649Brand: MicrochipManufacturers Part No.: ATTINY461-20PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AVR

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Height

4.95mm

Width

7.112mm

Minimum Operating Temperature

-40 °C

Dimensions

25.98 x 7.11 x 4.95mm

Pulse Width Modulation

1(6 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

25.98mm

ADCs

1(11 x 10 bit)

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY461-20PU, 8bit AVR Microcontroller, AVR, 20MHz, 4 kB Flash, 20-Pin PDIP
Select packaging type

P.O.A.

Microchip ATTINY461-20PU, 8bit AVR Microcontroller, AVR, 20MHz, 4 kB Flash, 20-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

AVR

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Height

4.95mm

Width

7.112mm

Minimum Operating Temperature

-40 °C

Dimensions

25.98 x 7.11 x 4.95mm

Pulse Width Modulation

1(6 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

25.98mm

ADCs

1(11 x 10 bit)

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)