Technical documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB, 256 B
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 to 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
5.334mm
Number of LIN Channels
0
Dimensions
25.984 x 7.112 x 5.334mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
25.98mm
ADCs
11 x 10 bit
Pulse Width Modulation
6 x 8/10 bit
Width
7.112mm
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB, 256 B
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 to 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
5.334mm
Number of LIN Channels
0
Dimensions
25.984 x 7.112 x 5.334mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
25.98mm
ADCs
11 x 10 bit
Pulse Width Modulation
6 x 8/10 bit
Width
7.112mm
Product details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)