Microchip ATTINY461A-SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 20-Pin SOIC

RS Stock No.: 719-4111Brand: MicrochipManufacturers Part No.: ATTINY461A-SU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

11 x 10 bit

Width

7.6mm

Pulse Width Modulation

1(8/10 bit)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

13mm

View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY461A-SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 20-Pin SOIC
Select packaging type

P.O.A.

Microchip ATTINY461A-SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 20-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

11 x 10 bit

Width

7.6mm

Pulse Width Modulation

1(8/10 bit)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

13mm