Microchip ATTINY84-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB, 512 B Flash, 14-Pin PDIP

RS Stock No.: 921-4611Brand: MicrochipManufacturers Part No.: ATTINY84-20PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19.69mm

ADCs

8 x 10 bit

Height

5.334mm

Number of LIN Channels

0

Width

7.112mm

Dimensions

19.685 x 7.112 x 5.334mm

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY84-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB, 512 B Flash, 14-Pin PDIP

P.O.A.

Microchip ATTINY84-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB, 512 B Flash, 14-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19.69mm

ADCs

8 x 10 bit

Height

5.334mm

Number of LIN Channels

0

Width

7.112mm

Dimensions

19.685 x 7.112 x 5.334mm

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)