Microchip ATTINY84-20SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB, 512 B Flash, 14-Pin SOIC

RS Stock No.: 921-4633Brand: MicrochipManufacturers Part No.: ATTINY84-20SSU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.74mm

ADCs

8 x 10 bit

Height

1.5mm

Number of LIN Channels

0

Width

3.99mm

Dimensions

8.74 x 3.99 x 1.5mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Program Memory Type

Flash

Country of Origin

United States

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY84-20SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB, 512 B Flash, 14-Pin SOIC

P.O.A.

Microchip ATTINY84-20SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB, 512 B Flash, 14-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8.74mm

ADCs

8 x 10 bit

Height

1.5mm

Number of LIN Channels

0

Width

3.99mm

Dimensions

8.74 x 3.99 x 1.5mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Program Memory Type

Flash

Country of Origin

United States

Product details

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)