Microchip ATTINY841-MU, 8bit AVR Microcontroller, ATtiny, 16MHz, 8 kB Flash, 20-Pin MLF

RS Stock No.: 899-6892Brand: MicrochipManufacturers Part No.: ATTINY841-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

250 B

USB Channels

0

Number of PWM Units

3

Typical Operating Supply Voltage

1.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

1 (17 x 10 bit)

Height

0.75mm

Width

4mm

Dimensions

4 x 4 x 0.75mm

Pulse Width Modulation

1 (1 x 8 bit), 2 (2 x 16 bit)

Program Memory Type

Flash

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY841-MU, 8bit AVR Microcontroller, ATtiny, 16MHz, 8 kB Flash, 20-Pin MLF
Select packaging type

P.O.A.

Microchip ATTINY841-MU, 8bit AVR Microcontroller, ATtiny, 16MHz, 8 kB Flash, 20-Pin MLF
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

250 B

USB Channels

0

Number of PWM Units

3

Typical Operating Supply Voltage

1.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

1 (17 x 10 bit)

Height

0.75mm

Width

4mm

Dimensions

4 x 4 x 0.75mm

Pulse Width Modulation

1 (1 x 8 bit), 2 (2 x 16 bit)

Program Memory Type

Flash