Microchip ATTINY861A-SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 512 B, 8 kB Flash, 20-Pin SOIC

RS Stock No.: 715-3968Brand: MicrochipManufacturers Part No.: ATTINY861A-SU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

20MHz

RAM Size

512 B

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

13mm

ADCs

11 x 10 bit

Width

7.6mm

Pulse Width Modulation

1(3 Channel)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATTINY861A-SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 512 B, 8 kB Flash, 20-Pin SOIC

P.O.A.

Microchip ATTINY861A-SU, 8bit AVR Microcontroller, ATtiny, 20MHz, 512 B, 8 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

20MHz

RAM Size

512 B

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

13mm

ADCs

11 x 10 bit

Width

7.6mm

Pulse Width Modulation

1(3 Channel)