Technical Documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 B, 8 kB
Maximum Frequency
12MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Height
1mm
Number of LIN Channels
0
Dimensions
5.1 x 5.1 x 1mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
8 x 10 bit
Width
5.1mm
Pulse Width Modulation
2 x 16 bit
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
64 B, 8 kB
Maximum Frequency
12MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Height
1mm
Number of LIN Channels
0
Dimensions
5.1 x 5.1 x 1mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
8 x 10 bit
Width
5.1mm
Pulse Width Modulation
2 x 16 bit
Minimum Operating Temperature
-40 °C