Microchip ATXMEGA16C4-AU, 8bit AVR Microcontroller, AVR Xmega, 32MHz, 16 + 4 kB Flash, 44-Pin TQFP

RS Stock No.: 814-9279Brand: MicrochipManufacturers Part No.: ATXMEGA16C4-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 + 4 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 V

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

3

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

Number of LIN Channels

0

Width

10.1mm

ADCs

1 (16 x 12 bit)

Dimensions

10.1 x 10.1 x 1.05mm

Height

1.05mm

Pulse Width Modulation

1(14 Channel)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATXMEGA16C4-AU, 8bit AVR Microcontroller, AVR Xmega, 32MHz, 16 + 4 kB Flash, 44-Pin TQFP

P.O.A.

Microchip ATXMEGA16C4-AU, 8bit AVR Microcontroller, AVR Xmega, 32MHz, 16 + 4 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 + 4 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 V

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

3

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

Number of LIN Channels

0

Width

10.1mm

ADCs

1 (16 x 12 bit)

Dimensions

10.1 x 10.1 x 1.05mm

Height

1.05mm

Pulse Width Modulation

1(14 Channel)