Dual-use

Microchip ATXMEGA16D4-AU, 8/16bit AVR Microcontroller, AVR Xmega, 32MHz, 1 kB, 4 kB, 16 kB Flash, 44-Pin TQFP

RS Stock No.: 715-3886Brand: MicrochipManufacturers Part No.: ATXMEGA16D4-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8/16bit

Program Memory Size

1 kB, 4 kB, 16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

12 x 12 bit

Width

10mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATXMEGA16D4-AU, 8/16bit AVR Microcontroller, AVR Xmega, 32MHz, 1 kB, 4 kB, 16 kB Flash, 44-Pin TQFP
Select packaging type

P.O.A.

Microchip ATXMEGA16D4-AU, 8/16bit AVR Microcontroller, AVR Xmega, 32MHz, 1 kB, 4 kB, 16 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

AVR Xmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8/16bit

Program Memory Size

1 kB, 4 kB, 16 kB

Maximum Frequency

32MHz

RAM Size

2 kB

Number of SPI Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

12 x 12 bit

Width

10mm