Technical documents
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
8MHz
Mounting Type
Surface Mount
Package Type
CDFN
Pin Count
4
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Microchip 8MHz MEMS Oscillator, 4-Pin CDFN, DSC1001CI2-008.0000
5
P.O.A.
Microchip 8MHz MEMS Oscillator, 4-Pin CDFN, DSC1001CI2-008.0000
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
MicrochipOscillator Type
MEMS
Maximum Output Frequency
8MHz
Mounting Type
Surface Mount
Package Type
CDFN
Pin Count
4
Dimensions
3.2 x 2.5 x 0.85mm
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.85mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q100