Microchip 100MHz MEMS Oscillator, 6-Pin CDFN, DSC1124CI2-100.0000T

RS Stock No.: 176-0755Brand: MicrochipManufacturers Part No.: DSC1124CI2-100.0000T
brand-logo
View all in MEMS Oscillators

Technical documents

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip 100MHz MEMS Oscillator, 6-Pin CDFN, DSC1124CI2-100.0000T
Select packaging type

P.O.A.

Microchip 100MHz MEMS Oscillator, 6-Pin CDFN, DSC1124CI2-100.0000T
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Oscillator Type

MEMS

Maximum Output Frequency

100MHz

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

6

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C