Microchip, 16bit dsPIC, dsPIC30F Microcontroller, 20MIPS, 12 kB Flash, 28-Pin SOIC

RS Stock No.: 666-8255Brand: MicrochipManufacturers Part No.: dsPIC30F2012-20I/SO
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

dsPIC30F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

12 kB

Maximum Frequency

20MIPS

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2(16 bit)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

10 x 12 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

dsPIC30F Digital Signal Controller

The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.

View all in Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 16bit dsPIC, dsPIC30F Microcontroller, 20MIPS, 12 kB Flash, 28-Pin SOIC

P.O.A.

Microchip, 16bit dsPIC, dsPIC30F Microcontroller, 20MIPS, 12 kB Flash, 28-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

dsPIC30F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

12 kB

Maximum Frequency

20MIPS

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2(16 bit)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

10 x 12 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

dsPIC30F Digital Signal Controller

The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.