DSPIC33EP128GM304-I/PT Microchip dsPIC33EP, 16bit DSP 70MIPS 128 kB Flash 44-Pin TQFP

RS Stock No.: 880-2683Brand: MicrochipManufacturers Part No.: DSPIC33EP128GM304-I/PT
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

70MIPS

Series

dsPIC33EP

Device Million Instructions per Second

70MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

C Compiler, DSP, MCU, Modified Harvard

Program Memory Size

128 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point, Floating Point

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

4

Timer Resolution

16 bit, 32 bit

Height

1.05mm

PWM Channels

12

Width

10mm

Timers

4 x 32 bit, 9 x 16 bit

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (12 x 16 bit)

Number of SPI Channels

3

Number of I2C Channels

2

Number of Timers

4 (32-bit), 9 (16-bit)

ADC Resolution

10 bit, 12 bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of PWM Units

1

Length

10mm

ADC Channels

18

ADCs

2 (18 X 10/12 bit)

Number of ADC Units

2

Product details

dsPIC33EPxxxGM3xx/6xx/7xx 16-Bit Digital Signal Controllers

The dsPIC33EPxxxGM3xx/6xx/7xx family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Microcontroller Features

70 MHz Max. CPU Speed
21 to 85 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DSPIC33EP128GM304-I/PT Microchip dsPIC33EP, 16bit DSP 70MIPS 128 kB Flash 44-Pin TQFP
Select packaging type

P.O.A.

DSPIC33EP128GM304-I/PT Microchip dsPIC33EP, 16bit DSP 70MIPS 128 kB Flash 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Frequency

70MIPS

Series

dsPIC33EP

Device Million Instructions per Second

70MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

C Compiler, DSP, MCU, Modified Harvard

Program Memory Size

128 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point, Floating Point

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

4

Timer Resolution

16 bit, 32 bit

Height

1.05mm

PWM Channels

12

Width

10mm

Timers

4 x 32 bit, 9 x 16 bit

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (12 x 16 bit)

Number of SPI Channels

3

Number of I2C Channels

2

Number of Timers

4 (32-bit), 9 (16-bit)

ADC Resolution

10 bit, 12 bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Number of PWM Units

1

Length

10mm

ADC Channels

18

ADCs

2 (18 X 10/12 bit)

Number of ADC Units

2

Product details

dsPIC33EPxxxGM3xx/6xx/7xx 16-Bit Digital Signal Controllers

The dsPIC33EPxxxGM3xx/6xx/7xx family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.

Microcontroller Features

70 MHz Max. CPU Speed
21 to 85 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)