Technical documents
Specifications
Brand
MicrochipFamily Name
DSPIC33EP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
DSC, PIC
Data Bus Width
16bit
Program Memory Size
536 kB
Maximum Frequency
60MIPS
RAM Size
52 kB
USB Channels
1 x OTG
Number of PWM Units
2
Number of SPI Channels
4
Number of UART Channels
4
Number of I2C Channels
2
Typical Operating Supply Voltage
3.3 V
Number of CAN Channels
2
Number of USART Channels
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
DSP, RISC
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
2(32 x 10 bit)
Pulse Width Modulation
12(Motor Control), 16 x 16 bit
Width
12mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
12 x 12 x 1.05mm
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
DSPIC33EP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
DSC, PIC
Data Bus Width
16bit
Program Memory Size
536 kB
Maximum Frequency
60MIPS
RAM Size
52 kB
USB Channels
1 x OTG
Number of PWM Units
2
Number of SPI Channels
4
Number of UART Channels
4
Number of I2C Channels
2
Typical Operating Supply Voltage
3.3 V
Number of CAN Channels
2
Number of USART Channels
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
DSP, RISC
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
2(32 x 10 bit)
Pulse Width Modulation
12(Motor Control), 16 x 16 bit
Width
12mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
12 x 12 x 1.05mm