Technical documents
Specifications
Brand
MicrochipFamily Name
dsPIC33F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
40MIPS
RAM Size
30 kB
USB Channels
0
Number of PWM Units
8
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Number of CAN Channels
2
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
12 x 12 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
64 x 10/12 bit
Width
12mm
Pulse Width Modulation
8(16 bit)
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MicrochipFamily Name
dsPIC33F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
dsPIC
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
40MIPS
RAM Size
30 kB
USB Channels
0
Number of PWM Units
8
Number of SPI Channels
2
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Number of CAN Channels
2
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
12 x 12 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
12mm
ADCs
64 x 10/12 bit
Width
12mm
Pulse Width Modulation
8(16 bit)
