Microchip ENC28J60/SS, Ethernet Controller, 10Mbps MII, MIIM, Serial-SPI, 3.3 V, 28-Pin SSOP

RS Stock No.: 666-5713Brand: MicrochipManufacturers Part No.: ENC28J60/SS
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Physical Network Type

10BaseT

Host Interface

Serial-SPI

Network Interface

MII, MIIM

Communication Mode

Full Duplex, Half Duplex

Data Rate

10Mbps

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

10.2 x 5.3 x 1.75mm

Length

10.2mm

Height

1.75mm

Width

5.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

You may be interested in
View all in Ethernet Interface Ics

Stock information temporarily unavailable.

P.O.A.

Microchip ENC28J60/SS, Ethernet Controller, 10Mbps MII, MIIM, Serial-SPI, 3.3 V, 28-Pin SSOP

P.O.A.

Microchip ENC28J60/SS, Ethernet Controller, 10Mbps MII, MIIM, Serial-SPI, 3.3 V, 28-Pin SSOP

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Physical Network Type

10BaseT

Host Interface

Serial-SPI

Network Interface

MII, MIIM

Communication Mode

Full Duplex, Half Duplex

Data Rate

10Mbps

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

10.2 x 5.3 x 1.75mm

Length

10.2mm

Height

1.75mm

Width

5.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

You may be interested in