Microchip LAN7500 Evaluation Board EVB-LAN7500-LC

RS Stock No.: 798-3148Brand: MicrochipManufacturers Part No.: EVB-LAN7500-LC
brand-logo
View all in Home

Technical documents

Specifications

Kit Classification

Evaluation Board

Featured Device

LAN7500

Country of Origin

United States

Product details

LAN7500 High-Speed USB 2.0 to 10/100/1000 Ethernet Customer Evaluation Board - Dongle

The EVB-LAN7500-LC is an Evaluation Board EVB that utilises the LAN7500 to provide a fully functional, bus-powered USB to Ethernet interface. The EVB-LAN7500-LC provides a fully integrated Ethernet port and USB port via the onboard RJ45 and USB Type A connectors.
The on-board 4K EEPROM is used to load the EVB-LAN7500-LCs USB configuration parameters and MAC address.
LAN7500 software drivers are available for Windows XP, Windows Vista, Mac OSX, Linux, and Win CE. Additional manufacturing and diagnostic tools are available for debugging and external EEPROM configuration.

Ethernet Communications - Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip LAN7500 Evaluation Board EVB-LAN7500-LC

P.O.A.

Microchip LAN7500 Evaluation Board EVB-LAN7500-LC
Stock information temporarily unavailable.

Technical documents

Specifications

Kit Classification

Evaluation Board

Featured Device

LAN7500

Country of Origin

United States

Product details

LAN7500 High-Speed USB 2.0 to 10/100/1000 Ethernet Customer Evaluation Board - Dongle

The EVB-LAN7500-LC is an Evaluation Board EVB that utilises the LAN7500 to provide a fully functional, bus-powered USB to Ethernet interface. The EVB-LAN7500-LC provides a fully integrated Ethernet port and USB port via the onboard RJ45 and USB Type A connectors.
The on-board 4K EEPROM is used to load the EVB-LAN7500-LCs USB configuration parameters and MAC address.
LAN7500 software drivers are available for Windows XP, Windows Vista, Mac OSX, Linux, and Win CE. Additional manufacturing and diagnostic tools are available for debugging and external EEPROM configuration.

Ethernet Communications - Microchip