Microchip HV9921N8-G LED Driver IC, 20 → 400 V ac 20mA 4-Pin SOT-89

RS Stock No.: 829-3398Brand: MicrochipManufacturers Part No.: HV9921N8-G
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

20mA

Input Voltage

20 → 400 V ac

AC or DC Input Voltage

AC

Dimming Operation

Triac

Maximum Output Power

1.6W

Application

Decorative Lighting, Low Power Lighting Fixtures

Package Type

SOT-89

Number of Pins

4

Current Rating

20mA

Product details

LED Drivers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip HV9921N8-G LED Driver IC, 20 → 400 V ac 20mA 4-Pin SOT-89

P.O.A.

Microchip HV9921N8-G LED Driver IC, 20 → 400 V ac 20mA 4-Pin SOT-89
Stock information temporarily unavailable.

Technical documents

Specifications

Output Current

20mA

Input Voltage

20 → 400 V ac

AC or DC Input Voltage

AC

Dimming Operation

Triac

Maximum Output Power

1.6W

Application

Decorative Lighting, Low Power Lighting Fixtures

Package Type

SOT-89

Number of Pins

4

Current Rating

20mA

Product details

LED Drivers, Microchip