Microchip LAN8740A-EN Ethernet Transceiver, IEEE 802.3, IEEE 802.3u, 10 Mbps, 100 Mbps 1.6 → 3.6 V, 32-Pin QFN

RS Stock No.: 792-8797Brand: MicrochipManufacturers Part No.: LAN8740A-EN
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Data Rate

10 Mbps, 100 Mbps

Number of Transceivers

1

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.6 → 3.6 V

Dimensions

5 x 5 x 0.85mm

Maximum Operating Temperature

+85 °C

Length

5mm

Height

0.85mm

Width

5mm

Minimum Operating Temperature

-40 °C

You may be interested in
View all in Ethernet Interface Ics

Stock information temporarily unavailable.

P.O.A.

Microchip LAN8740A-EN Ethernet Transceiver, IEEE 802.3, IEEE 802.3u, 10 Mbps, 100 Mbps 1.6 → 3.6 V, 32-Pin QFN

P.O.A.

Microchip LAN8740A-EN Ethernet Transceiver, IEEE 802.3, IEEE 802.3u, 10 Mbps, 100 Mbps 1.6 → 3.6 V, 32-Pin QFN

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Data Rate

10 Mbps, 100 Mbps

Number of Transceivers

1

Standard Supported

IEEE 802.3, IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.6 → 3.6 V

Dimensions

5 x 5 x 0.85mm

Maximum Operating Temperature

+85 °C

Length

5mm

Height

0.85mm

Width

5mm

Minimum Operating Temperature

-40 °C

You may be interested in