Managed Ethernet switch,3 port,10/100

RS Stock No.: 178-5227Brand: MicrochipManufacturers Part No.: LAN9303M-AKZE
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

QFN

Pin Count

72

Typical Operating Supply Voltage

3.3 V

Dimensions

10.1 x 10.1 x 0.95mm

Height

0.95mm

Width

10.1mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

10.1mm

Product details

LAN9303 10/100 Ethernet Switches

The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps.

Features

Full-featured 3-port Switches with per-port IEEE 802.1Q VLAN support (up to 16 VLAN groups)
±8kV/15kV per-port ESD protection
IGMP v1/v2 monitoring for multicast packet filtering
Up to 200 Mbps network speed via a Turbo MII interface
Optional EEPROM or external CPU serial management support via an I2C™ interface
Virtual PHY feature simplifies software development by mimicking multiple switch ports as a single-port PHY
Integrated regulators require a single 3.3V supply
42 per-port MIB counters for efficient network management

Ethernet Communications - Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Managed Ethernet switch,3 port,10/100

P.O.A.

Managed Ethernet switch,3 port,10/100
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

QFN

Pin Count

72

Typical Operating Supply Voltage

3.3 V

Dimensions

10.1 x 10.1 x 0.95mm

Height

0.95mm

Width

10.1mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

10.1mm

Product details

LAN9303 10/100 Ethernet Switches

The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps.

Features

Full-featured 3-port Switches with per-port IEEE 802.1Q VLAN support (up to 16 VLAN groups)
±8kV/15kV per-port ESD protection
IGMP v1/v2 monitoring for multicast packet filtering
Up to 200 Mbps network speed via a Turbo MII interface
Optional EEPROM or external CPU serial management support via an I2C™ interface
Virtual PHY feature simplifies software development by mimicking multiple switch ports as a single-port PHY
Integrated regulators require a single 3.3V supply
42 per-port MIB counters for efficient network management

Ethernet Communications - Microchip