Microchip MCP101-475DI/TO, Processor Supervisor 4.62V 3-Pin, TO-92

RS Stock No.: 379-2128Brand: MicrochipManufacturers Part No.: MCP101-475DI/TO
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Output Driver

Active High, Push-Pull

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.71 x 3.62 x 4.62mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.62V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP101-475DI/TO, Processor Supervisor 4.62V 3-Pin, TO-92

P.O.A.

Microchip MCP101-475DI/TO, Processor Supervisor 4.62V 3-Pin, TO-92
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 5P.O.A.
10 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Number of Supervisors

1

Output Driver

Active High, Push-Pull

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

4.71 x 3.62 x 4.62mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.62V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V