Microchip Voltage Supervisor 0.158V max. 3-Pin SC-70, MCP102T-270E/LB

RS Stock No.: 823-4567Brand: MicrochipManufacturers Part No.: MCP102T-270E/LB
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Micropower

Number of Supervisors

1

Maximum Reset Threshold Voltage

0.158V

Minimum Reset Threshold Voltage

0.026V

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

3

Dimensions

2.25 x 1.35 x 1mm

Maximum Monitored Voltage

2.63V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Voltage Supervisor 0.158V max. 3-Pin SC-70, MCP102T-270E/LB

P.O.A.

Microchip Voltage Supervisor 0.158V max. 3-Pin SC-70, MCP102T-270E/LB
Stock information temporarily unavailable.

Technical documents

Specifications

Voltage Supervisor Type

Micropower

Number of Supervisors

1

Maximum Reset Threshold Voltage

0.158V

Minimum Reset Threshold Voltage

0.026V

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

3

Dimensions

2.25 x 1.35 x 1mm

Maximum Monitored Voltage

2.63V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V