Microchip Voltage Supervisor 3-Pin SOT-23, MCP102T-475E/TT

RS Stock No.: 770-9436Brand: MicrochipManufacturers Part No.: MCP102T-475E/TT
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Microcontroller & Microprocessor Power Monitor

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Monitored Voltage

4.746V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

4.514V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Voltage Supervisor 3-Pin SOT-23, MCP102T-475E/TT

P.O.A.

Microchip Voltage Supervisor 3-Pin SOT-23, MCP102T-475E/TT
Stock information temporarily unavailable.

Technical documents

Specifications

Voltage Supervisor Type

Microcontroller & Microprocessor Power Monitor

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Monitored Voltage

4.746V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

4.514V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand