Microchip MCP120T-475I/TT, Voltage Supervisor 4.62V 3-Pin, SOT-23

RS Stock No.: 767-3484Brand: MicrochipManufacturers Part No.: MCP120T-475I/TT
brand-logo
View all in Home

Technical documents

Specifications

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

10µs

Package Type

SOT-23

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

4.62V

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP120T-475I/TT, Voltage Supervisor 4.62V 3-Pin, SOT-23

P.O.A.

Microchip MCP120T-475I/TT, Voltage Supervisor 4.62V 3-Pin, SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Supervisors

1

Power Fail Detection

Yes

Output Driver

Open Drain

Mounting Type

Surface Mount

Maximum Reset Active Time

10µs

Package Type

SOT-23

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

4.62V

Country of Origin

Thailand