Microchip MCP1631-E/ML, PWM Controller 2 MHz 20-Pin, QFN

RS Stock No.: 165-2082Brand: MicrochipManufacturers Part No.: MCP1631-E/ML
brand-logo
View all in Home

Technical documents

Specifications

Maximum Switching Frequency

2 MHz

Maximum Source Current

-9.8mA

Maximum Sink Current

12mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 1mm

Length

4mm

Width

4mm

Height

1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Thailand

Product details

MCP1631 High-Speed PWM Controllers

PWM (Pulse Width Modulation) Controllers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP1631-E/ML, PWM Controller 2 MHz 20-Pin, QFN

P.O.A.

Microchip MCP1631-E/ML, PWM Controller 2 MHz 20-Pin, QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

2 MHz

Maximum Source Current

-9.8mA

Maximum Sink Current

12mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 1mm

Length

4mm

Width

4mm

Height

1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Thailand

Product details

MCP1631 High-Speed PWM Controllers

PWM (Pulse Width Modulation) Controllers, Microchip