Microchip MCP16321T-ADJE/NG, 1-Channel, Step Down DC-DC Converter, Adjustable 16-Pin, QFN

RS Stock No.: 761-7223Brand: MicrochipManufacturers Part No.: MCP16321T-ADJE/NG
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

0.9 V

Maximum Output Voltage

5 V

Minimum Input Voltage

6 V

Maximum Input Voltage

24 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.1 MHz

Package Type

QFN

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

3mm

Efficiency

95%

Dimensions

3 x 3 x 0.95mm

Switching Regulator

Yes

Length

3mm

Country of Origin

Thailand

Product details

MCP16321/16322 Synchronous Buck Converter

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP16321T-ADJE/NG, 1-Channel, Step Down DC-DC Converter, Adjustable 16-Pin, QFN

P.O.A.

Microchip MCP16321T-ADJE/NG, 1-Channel, Step Down DC-DC Converter, Adjustable 16-Pin, QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Output Voltage

0.9 V

Maximum Output Voltage

5 V

Minimum Input Voltage

6 V

Maximum Input Voltage

24 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.1 MHz

Package Type

QFN

Pin Count

16

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

3mm

Efficiency

95%

Dimensions

3 x 3 x 0.95mm

Switching Regulator

Yes

Length

3mm

Country of Origin

Thailand

Product details

MCP16321/16322 Synchronous Buck Converter