Microchip MCP1727-1202E/MF, LDO Voltage Regulator, 1.5A, 1.2 V, 2% 8-Pin, DFN

RS Stock No.: 770-9599Brand: MicrochipManufacturers Part No.: MCP1727-1202E/MF
brand-logo

Technical documents

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

0.16 %/V

Accuracy

2%

Load Regulation

1 %

Mounting Type

Surface Mount

Package Type

DFN

Quiescent Current

220µA

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Input Voltage

6 V

Height

0.95mm

Maximum Operating Temperature

+125 °C

Length

3mm

Width

3mm

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP1727-1202E/MF, LDO Voltage Regulator, 1.5A, 1.2 V, 2% 8-Pin, DFN

P.O.A.

Microchip MCP1727-1202E/MF, LDO Voltage Regulator, 1.5A, 1.2 V, 2% 8-Pin, DFN
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

0.16 %/V

Accuracy

2%

Load Regulation

1 %

Mounting Type

Surface Mount

Package Type

DFN

Quiescent Current

220µA

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Maximum Input Voltage

6 V

Height

0.95mm

Maximum Operating Temperature

+125 °C

Length

3mm

Width

3mm

Country of Origin

Thailand