Microchip MCP1810T-42I/J8A, LDO Regulator, 150mA, 4.2 V 8-Pin, VDFN

RS Stock No.: 146-3239Brand: MicrochipManufacturers Part No.: MCP1810T-42I/J8A
brand-logo

Technical documents

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

4.2 V

Number of Outputs

1

Line Regulation

±4 %/V

Load Regulation

±3 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

50nA

Package Type

VDFN

Pin Count

8

Reference Voltage

≤1.8V

Output Type

Fixed

Dimensions

2 x 2 x 0.85mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Width

2mm

Length

2mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP1810T-42I/J8A, LDO Regulator, 150mA, 4.2 V 8-Pin, VDFN

P.O.A.

Microchip MCP1810T-42I/J8A, LDO Regulator, 150mA, 4.2 V 8-Pin, VDFN
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

4.2 V

Number of Outputs

1

Line Regulation

±4 %/V

Load Regulation

±3 %/V

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

50nA

Package Type

VDFN

Pin Count

8

Reference Voltage

≤1.8V

Output Type

Fixed

Dimensions

2 x 2 x 0.85mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Width

2mm

Length

2mm