Technical documents
Specifications
Brand
MicrochipProduct Type
Integrated Circuit
Architecture
Delta Sigma
Number of ADCs
1
Resolution
16 bit
Sampling Rate
153.6ksps
Mount Type
Surface Mount
Input Type
Differential, Single Ended
Package Type
VQFN
Pin Count
20
Minimum Operating Temperature
-40°C
Interface Type
SPI
Maximum Operating Temperature
125°C
Height
1mm
Length
3mm
Standards/Approvals
RoHS
Width
3mm
Series
MCP3460R
Maximum Supply Voltage
3.6V
Minimum Supply Voltage
2.7V
Automotive Standard
AEC-Q100
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 6000) (ex VAT)
6000
P.O.A.
Each (On a Reel of 6000) (ex VAT)
Stock information temporarily unavailable.
6000
Technical documents
Specifications
Brand
MicrochipProduct Type
Integrated Circuit
Architecture
Delta Sigma
Number of ADCs
1
Resolution
16 bit
Sampling Rate
153.6ksps
Mount Type
Surface Mount
Input Type
Differential, Single Ended
Package Type
VQFN
Pin Count
20
Minimum Operating Temperature
-40°C
Interface Type
SPI
Maximum Operating Temperature
125°C
Height
1mm
Length
3mm
Standards/Approvals
RoHS
Width
3mm
Series
MCP3460R
Maximum Supply Voltage
3.6V
Minimum Supply Voltage
2.7V
Automotive Standard
AEC-Q100
Country of Origin
Thailand
