MCP4131-502E/P, Digital Potentiometer 5kΩ 129-Position Linear Serial-SPI 8 Pin, PDIP

RS Stock No.: 738-6960Brand: MicrochipManufacturers Part No.: MCP4131-502E/P
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Serial-SPI

Resistance Value

5kΩ

Number of Positions

129

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

1.8 to 5.5 V

Dimensions

0.4 x 0.28 x 0.195in

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

0.28in

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MCP4131-502E/P, Digital Potentiometer 5kΩ 129-Position Linear Serial-SPI 8 Pin, PDIP

P.O.A.

MCP4131-502E/P, Digital Potentiometer 5kΩ 129-Position Linear Serial-SPI 8 Pin, PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

Serial-SPI

Resistance Value

5kΩ

Number of Positions

129

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

1.8 to 5.5 V

Dimensions

0.4 x 0.28 x 0.195in

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.16mm

Width

0.28in

Country of Origin

Thailand