MCP4341-502E/ST, Digital Potentiometer 5kΩ 129-Position Linear 4-Channel Serial-SPI 20 Pin, TSSOP

RS Stock No.: 724-0000Brand: MicrochipManufacturers Part No.: MCP4341-502E/ST
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Serial-SPI

Resistance Value

5kΩ

Number of Positions

129

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

1.8 → 5.5 V

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

6.6mm

Width

4.5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MCP4341-502E/ST, Digital Potentiometer 5kΩ 129-Position Linear 4-Channel Serial-SPI 20 Pin, TSSOP

P.O.A.

MCP4341-502E/ST, Digital Potentiometer 5kΩ 129-Position Linear 4-Channel Serial-SPI 20 Pin, TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

Serial-SPI

Resistance Value

5kΩ

Number of Positions

129

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

1.8 → 5.5 V

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

6.6mm

Width

4.5mm