Microchip MCP4901-E/P, Serial DAC, 8-Pin PDIP

RS Stock No.: 726-3885Brand: MicrochipManufacturers Part No.: MCP4901-E/P
brand-logo
View all in General Purpose DACs

Technical documents

Specifications

Architecture

Resistor String

Resolution

8 bit

Full Scale Error

1%FSR

Integral Nonlinearity Error

1LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Operating Temperature

+125 °C

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP4901-E/P, Serial DAC, 8-Pin PDIP

P.O.A.

Microchip MCP4901-E/P, Serial DAC, 8-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Resistor String

Resolution

8 bit

Full Scale Error

1%FSR

Integral Nonlinearity Error

1LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Operating Temperature

+125 °C

Country of Origin

Thailand