Technical documents
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
7V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Typical Input Voltage Noise Density
8.7nV/√Hz
Length
3.1mm
Country of Origin
Thailand
Product details
MCP6021/6022/6023/6024 Operational Amplifiers
Operational Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.5 → 5.5 V
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
7V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.3mm
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Typical Input Voltage Noise Density
8.7nV/√Hz
Length
3.1mm
Country of Origin
Thailand
Product details