MCP603T-E/CH Microchip, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 6-Pin SOT-23

RS Stock No.: 165-3524Brand: MicrochipManufacturers Part No.: MCP603T-E/CH
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

2.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

115 dB

Rail to Rail

Rail to Rail Output

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

Typical Input Voltage Noise Density

29nV/√Hz

Length

3.1mm

Country of Origin

Thailand

Product details

MCP601/602/603/604 Operational Amplifiers

Operational Amplifiers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MCP603T-E/CH Microchip, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 6-Pin SOT-23

P.O.A.

MCP603T-E/CH Microchip, Op Amp, RRO, 2.8MHz, 2.7 → 6 V, 6-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

2.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

115 dB

Rail to Rail

Rail to Rail Output

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

Typical Input Voltage Noise Density

29nV/√Hz

Length

3.1mm

Country of Origin

Thailand

Product details

MCP601/602/603/604 Operational Amplifiers

Operational Amplifiers, Microchip