MCP6042-E/SN Microchip, Op Amp, RRIO, 14kHz, 1.4 → 6 V, 8-Pin SOIC

RS Stock No.: 165-3437Brand: MicrochipManufacturers Part No.: MCP6042-E/SN
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.4 → 6 V

Typical Gain Bandwidth Product

14kHz

Typical Slew Rate

3V/ms

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

115 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.25mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.25mm

Typical Input Voltage Noise Density

170nV/√Hz

Length

4.9mm

Country of Origin

Thailand

Product details

MCP6041/6042/6043/6044 Operational Amplifiers

Operational Amplifiers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MCP6042-E/SN Microchip, Op Amp, RRIO, 14kHz, 1.4 → 6 V, 8-Pin SOIC

P.O.A.

MCP6042-E/SN Microchip, Op Amp, RRIO, 14kHz, 1.4 → 6 V, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.4 → 6 V

Typical Gain Bandwidth Product

14kHz

Typical Slew Rate

3V/ms

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

115 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.25mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.25mm

Typical Input Voltage Noise Density

170nV/√Hz

Length

4.9mm

Country of Origin

Thailand

Product details

MCP6041/6042/6043/6044 Operational Amplifiers

Operational Amplifiers, Microchip