Technical documents
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
300kHz
Typical Slew Rate
0.15V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
110 dB
Typical Input Voltage Noise Density
52nV/√Hz
Height
3.3mm
Dimensions
9.27 x 6.35 x 3.3mm
Length
9.27mm
Width
6.35mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 10 | P.O.A. |
20 - 90 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
300kHz
Typical Slew Rate
0.15V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
110 dB
Typical Input Voltage Noise Density
52nV/√Hz
Height
3.3mm
Dimensions
9.27 x 6.35 x 3.3mm
Length
9.27mm
Width
6.35mm