Technical documents
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
7V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
105 dB
Typical Input Voltage Noise Density
9.4nV/√Hz
Height
1.25mm
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Width
3.9mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
7V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
105 dB
Typical Input Voltage Noise Density
9.4nV/√Hz
Height
1.25mm
Dimensions
4.9 x 3.9 x 1.25mm
Length
4.9mm
Width
3.9mm