Technical documents
Specifications
Brand
MicrochipAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 V
Typical Gain Bandwidth Product
1MHz
Maximum Operating Frequency
1 MHz
Rail to Rail
Rail to Rail Output
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MCP6V66UT-E/LTY Microchip, Op Amp, RRO, 1MHz 1 MHz, 1.8 V, 5-Pin SC-70
Select packaging type
10
P.O.A.
MCP6V66UT-E/LTY Microchip, Op Amp, RRO, 1MHz 1 MHz, 1.8 V, 5-Pin SC-70
Stock information temporarily unavailable.
Select packaging type
10
Technical documents
Specifications
Brand
MicrochipAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 V
Typical Gain Bandwidth Product
1MHz
Maximum Operating Frequency
1 MHz
Rail to Rail
Rail to Rail Output