Microchip MCP73811T-420I/OT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 5-Pin, SOT-23

RS Stock No.: 669-6130Brand: MicrochipManufacturers Part No.: MCP73811T-420I/OT
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Typical Operating Supply Voltage

3.75 → 6 V

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP73811T-420I/OT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 5-Pin, SOT-23

P.O.A.

Microchip MCP73811T-420I/OT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 5-Pin, SOT-23
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Typical Operating Supply Voltage

3.75 → 6 V

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

You may be interested in