Technical documents
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Typical Operating Supply Voltage
4.5 → 5.5 V
Dimensions
3 x 3 x 0.88mm
Length
3mm
Width
3mm
Height
0.88mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Microchip MCP73855-I/MF, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 10-Pin, DFN
1
P.O.A.
Microchip MCP73855-I/MF, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 10-Pin, DFN
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Typical Operating Supply Voltage
4.5 → 5.5 V
Dimensions
3 x 3 x 0.88mm
Length
3mm
Width
3mm
Height
0.88mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details