Technical documents
Specifications
Brand
MicrochipNumber of Supervisors
1
Watchdog Timer
No
Power Fail Detection
N
Output Driver
Active High, Push-Pull
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Dimensions
2.9 x 1.3 x 0.95mm
Maximum Monitored Voltage
4.75V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Monitored Voltage
4.62V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1 V
Product details
MCP810 Processor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 5 | P.O.A. |
10 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipNumber of Supervisors
1
Watchdog Timer
No
Power Fail Detection
N
Output Driver
Active High, Push-Pull
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Dimensions
2.9 x 1.3 x 0.95mm
Maximum Monitored Voltage
4.75V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Monitored Voltage
4.62V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1 V
Product details