Microchip MIC2940A-3.3WT, LDO Regulator, 1.2A, 3.3 V, ±2.5% 3-Pin, TO-220

RS Stock No.: 911-2975Brand: MicrochipManufacturers Part No.: MIC2940A-3.3WT
brand-logo

Technical documents

Specifications

Maximum Output Current

1.2A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±2.5%

Load Regulation

0.2 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

240µA

Pin Count

3

Reference Voltage

1.235V

Output Type

Fixed

Dimensions

10.67 x 4.83 x 15.11mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Height

15.11mm

Length

10.67mm

Width

4.83mm

Product details

MIC2940A 1.25A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MIC2940A-3.3WT, LDO Regulator, 1.2A, 3.3 V, ±2.5% 3-Pin, TO-220
Select packaging type

P.O.A.

Microchip MIC2940A-3.3WT, LDO Regulator, 1.2A, 3.3 V, ±2.5% 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Output Current

1.2A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±2.5%

Load Regulation

0.2 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

240µA

Pin Count

3

Reference Voltage

1.235V

Output Type

Fixed

Dimensions

10.67 x 4.83 x 15.11mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Height

15.11mm

Length

10.67mm

Width

4.83mm

Product details

MIC2940A 1.25A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip